Amphenol Communications Solutions10162688-205202CLFPiastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 2Power/5Signal POS 3mm/1mm Solder RA Side Entry SMD T/R
ComboLock® Wire-to-Board Connector System
MODULAR, RELIABLE, AND COMPACT SOLUTION
The ComboLock® is a compact, hybrid wire-to-board connector system that optimizes space and simplifies assembly. It features a 1.00mm pitch for signal and 3.00mm pitch for power, with an active latching mechanism. Supporting 10A per pin for power and 1.5A per pin for signal, it accommodates wire sizes from 26AWG to 18AWG for power and 30AWG to 24AWG for signal. Available in 5 to 19 positions for signal and 2 to 8 for power, it comes in vertical and right-angle orientations with surface mount termination.
Key Features:
- • Housing with positive locking
- • Hold down features
- • Hybrid current capacity
Benefits:
- • Ensures secure mating retention
- • Increase the board grip force
- • Up to 10A/pin max. for power and up to 1.5A/pin max. for signal pin
Applications:
- • Data
- • Consumer
- • Industrial
- • Robotics
Related Product:
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2Power/5Signal | |
| 1/2 | |
| Solder | |
| 3/1 | |
| Right Angle | |
| (10/1.5)/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 15.55 | |
| 7.2 | |
| 8.2 | |
| Surface Mount |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

