To meet the growing demand for energy efficient, compact, reliable and economical AC/DC power modules, RECOM has launched their latest 1 to 20 Watt RAC-G and RAC-K series. This videos covers the benefits of this series including an efficiency of over 80% from full load down to standby to ensure energy savings across all load conditions. This series is certified for industry or household and can accept input voltages from 85VAC up to 264, 305 or 528VAC and give output voltages from 3.3VDC to 48VDC. With an operating temperature of -40°C to +90°C , Class II (no protective earth), integrated EMI filter and fuse, and RoHS compliant with CE and UL approvals, this series from RECOM makes the latest AC/DC converters an optimal solution for just about any IoT, Industry 4.0 or smart applications.
관련 동영상
DC/DC Converters for railway and industrial
6 years ago
Medical-grade DC/DC and AC/DC converters
6 years ago
RECOM Demo: R-78 Series
7 years ago