Smart Control Module for IoT

Arrow ESC's Smart Control Module (SCM, PN: SCM001-IA1P1)
게시자

Nowadays, the tech industry's hottest topic is the IoT (Internet of Things), where all things are interconnected. Wi-Fi modules function as the core of the IoT, connecting all devices to a network.

Arrow ESC's Smart Control Module (SCM, PN: SCM001-IA1P1) is a low-cost, low power Wi-Fi module, designed for various IoT applications.  It combines the industry's latest Wi-Fi and microcontroller technology to support IEEE 802.11 b/g/n wireless communication, widely used in various new intelligent electronic products.

The User's world is connected

The SCM module has a low-power Cortex-M4 MCU STM32F411 RF chip that operates at a frequency of up to 100 MHz. It has 512K bytes of Flash, 128K bytes of RAM and rich peripheral functions. The module also comes with 2MB SPI Flash, of which 1.5MB is for user’s data storage. With embedded Wi-Fi firmware and TCP/IP protocol stack, users can easily and quickly add Wi-Fi network communication capabilities for embedded devices. The SCM module also allows all kinds of embedded Wi-Fi applications.

The board shows the SCM module with built-in 2.4G radar, pressure sensors, temperature and humidity sensors, and UV ultraviolet sensor drivers.  The SCM is designed for quick and convenient integration of smart home applications.

A wide range of applications and limitless market potential

IoT applications cover every aspect of life: including the smart home, wireless sensor networks and industrial controls.  These are the hottest emerging application market segments, and create infinite growth opportunities.

Imagine a life, where a variety of home appliances - lighting, air conditioners, and virtually every appliance - hold built-in smart sensors, and at need, constantly stream all necessary environmental data to a user’s remote smartphone.  Before arriving home you can begin cooking or start fresh coffee, creating the most comfortable living environment.

Wireless sensor networks utilize Wi-Fi to send data, avoiding excess wiring and breakdown caused by its complexity. For industrial control applications, the operator can remotely monitor all pertinent data from factory sites, including remote repairs and troubleshooting.

The SCM module currently supports a variety of sensors. Arrow ESC will equip all modules with free SDK and Apple and Android app source code, based on availability. Based within the network’s http, TCP / IP protocols, the user may develop their own embedded Wi-Fi application, easily achieving multi-functional smart connections and cloud services.


Manufacturer

Part No

Description

ST

HTS221

Humidity & temperature sensor

Infineon

BGT24MTR11

Motion detection sensor with 24GHz radar

Infineon

DPS310

Digital pressure sensor

Infineon

SLS10ERE

OPTIGA™ trust verification chip

Vishay

VEML6070

UV A light sensor

Vishay

VCNL4020

Proximity sensor

APP Interface

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.