Arrow Electronics accelerates IoT endpoint creation with new ARIS EDGE platform

Low-power sensor board with BLE, Thread and ZigBee stacks extends IoT-focused ARIS platform leveraging Renesas Synergy framework.

Arrow Electronics has launched the ARIS EDGE (Arrow Renesas IoT Synergy)  development platform, which lets designers accelerate development of low-power Internet of Things (IoT) devices such as smart sensors, wearables, small appliances and battery-powered health care devices or other types of endpoints.

ARIS EDGE provides hardware and essential software components that enable teams to get prototypes running quickly and focus attention on application development. Optimised for power-constrained IoT-edge devices, it features a Renesas Synergy S124 32MHz ARM Cortex-M0+ microcontroller.

There is a rich set of integrated MEMS sensors from Bosch Sensortec, including the 9-axis Absolute Orientation sensor BNO055 and the environmental sensor BME280. The BNO055 is a System-in Package (SiP) solution and the first product in the family of Application Specific Sensor Nodes (ASSN), which integrates a Bosch MEMS accelerometer, a gyroscope, a geomagnetic sensor and a 32-bit microcontroller running the Bosch Sensortec’s BSX3.0 FusionLib software. The sensor is suited for applications such as robotics, augmented and virtual reality, drones, gaming, as well as other industrial applications. The BME280 is developed specifically for loT applications where size and low-power consumption are key design constraints. It integrates three sensors into one single package and enables the measurement of ambient temperature, relative humidity and barometric pressure. 

BME_250

 
 
 
 
 
 
 
 

 

BNO_055

Support for wireless communication is also tailored to IoT-edge devices, comprising a multi-protocol radio module with Bluetooth Low Energy (BLE 4.1/4.2), Thread, and ZigBee stacks all built-in to provide flexible choices for connecting with other devices and the Cloud. The Thread stack allows ARIS EDGE to be used as a platform for connected domestic IoT devices, benefiting from properties of Thread that help ensure reliable and secure communication, with high energy efficiency and easy interoperability.

As the latest addition to Arrow’s ARIS family, which began in 2016 with the launch of the first ARIS board featuring the Renesas S7 240MHz ARM Cortex-M4 microcontroller, the new ARIS EDGE has been developed in conjunction with the Italian design house Reloc, and leverages the Renesas Synergy IoT development framework. The combination of the Arrow ARIS and ARIS EDGE boards with the rapidly-expanding Renesas Synergy platform, which is conceived to help accelerate IoT device designs, enables developers to reduce time to market and decrease the total cost of ownership of a product over its lifetime. Renesas Synergy includes an operating system, a variety of qualified stacks, libraries, and consistent APIs that simplify and accelerate the development process. The barriers to entry are also kept low by including a J-Link OB debugger on-board. And ARIS EDGE can be expanded using widely available Arduino shields.

The Synergy S124 low-power microcontroller features 128KB Flash, 16KB SRAM, high resolution analogue converters, capacitive touch sensing support for buttons, wheels and sliders, USB, CAN and a number of serial ports. Also sophisticated low-power mode support, the DMA-like popular Data-Transfer-Controller (DTC) and a range of hardware features for safety and security.

David Spragg, vice president, semiconductor marketing and engineering, Arrow EMEA commented: “ARIS EDGE accelerates and streamlines the development of small, power-efficient devices at the extremities of the IoT.

The intention is that customers using this board will be able to deliver new products to market faster and hence gain an important competitive edge as opportunities for IoT devices that are small, power-efficient, and smart continue to emerge.”

The ARIS EDGE kit is available immediately on Arrow’s website for USD 74.99 RRP. 

관련 상품 참조

ARIS Edge

Arrow Development Tools Embedded System Development Boards and Kits 보기

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.