Universal Serial Bus (USB) Peripheral Isolator Circuit based on ADuM4160
Analog Devices이 부품 ADuM4160BRWZ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- adp3338akc-1.8-rl7 CAD symbol
- ADP3338AKC-2.85-RL Multisim SPICE
- ADP3338AKC-3-RL7 CAD/Foot Print
- ADP3338AKCZ-1.8-R7 CAD/Foot Print
- ADP3338AKCZ-1.8-RL CAD/Foot Print
- adp3338akc-1.8-rl CAD symbol
- ADP3338AKCZ-2.85R7 CAD/Foot Print
- ADP3338AKC-2.85-R7 CAD/Foot Print
- ADP3338AKCZ-3.3RL7 CAD/Foot Print
- ADP3338AKC-1.8-RL7 Multisim SPICE
- ADP3338AKC-3-RL7 Multisim SPICE
- ADP3338AKC-3-RL CAD/Foot Print
- ADP3338AKCZ-3.3-RL CAD/Foot Print
- ADP3338AKCZ-1.5-RL CAD/Foot Print
- ADP3338AKC-1.5-RL CAD/Foot Print
- ADuM4160BRWZ CAD/Foot Print
- adp3338akc-2.5-rl CAD symbol
- ADP3338AKCZ-5-REEL CAD/Foot Print
- ADP3338AKC-3.3-RL7 Multisim SPICE
- ADP3338AKCZ-2.5RL7 CAD/Foot Print
- adp3338akc-2.85-rl CAD symbol
- ADP3338AKCZ-5-R7 CAD/Foot Print
- Design & Integration Files
- adp3338akc-1.5-rl CAD symbol
- ADP3338AKC-1.5-RL7 Multisim SPICE
- adp3338akc-1.5-rl7 CAD symbol
- adp3338akc-3-rl CAD symbol
- adp3338akc-3-rl7 CAD symbol
- ADP3338AKC-2.5-RL7 Multisim SPICE
- ADP3338AKC-2.5-RL7 CAD/Foot Print
- adp3338akc-3.3-rl CAD symbol
- ADP3338AKCZ-1.5-R7 CAD/Foot Print
- ADP3338AKCZ-2.5-RL CAD/Foot Print
- ADUM4160BRIZ CAD/Foot Print
- adp3338akc-2.5-rl7 CAD symbol
- ADP3338AKC-2.85-RL CAD/Foot Print
- adp3338akc-3.3-rl7 CAD symbol
- ADP3338AKCZ-3-RL7 CAD/Foot Print
최종 제품의 경우
- Avionics
- Blood Analyzer
- Diagnostics, Monitoring and Therapy
- Health Wellness & Fitness
- Home Theater
- Insulin pump
- Portable
- Portable Medical Instrumentation
- Unmanned Systems
- Video Imaging
Description
- Universal Serial Bus (USB) Circuit is rapidly becoming the standard interface for most PC peripherals. It is displacing RS-232 and the parallel printer port because of superior speed, flexibility and support of device hot swap. There has been a strong desire on the part of industrial and medical equipment manufacturers to use this bus as well, but adoption has been slow because there has not been a good way to provide the isolation required for connections to machines that control dangerous voltages or low leakage defibrillation proof connections in medical applications
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP3338AKCZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
ADUM4160BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W T/R | 구매 | |
|
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | 구매 | |