EVAL-ADUM4160EBZ, Evaluation Board for iCoupler ADuM4160/ADuM3160 USB Isolator
Analog Devices이 부품 ADuM4160BR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Medical and Healthcare
Description
- EVAL-ADUM4160EBZ, Evaluation Board for iCoupler ADuM4160/ADuM3160 USB Isolator. It has introduced the ADuM4160 and ADuM3160 USB isolators to address the difficult task of isolating the bus. The EVAL-ADuM4160EBZ USB isolator evaluation board was constructed to allow an easy interface to existing applications by standard cabling or discrete wiring
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM5000ARWZ-RL | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W T/R | 구매 | |
|
|
ADUM5000WARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
|
ADUM5000ARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube | 구매 | |
|
|
ADUM5000WARWZ-RL | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W T/R | 구매 | |
|
|
ADUM4160BRIZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC Tube | 구매 | |
|
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | 구매 | |
|
|
ADUM4160BRIZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC T/R | 구매 | |
|
|
ADUM4160BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W T/R | 구매 | |