Typical Application for SPX5205 150mA Low-Noise LDO Voltage Regulator
MaxLinear이 부품 SPX5205 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- Cordless Phone
- Laptop
- Notebook
- Palmtops
- Radio Control System
Description
- Typical Application for SPX5205 is a positive voltage regulator with very low dropout voltage, output noise and ground current (750uA at 100mA). VOUT has a tolerance of less than 1% and is temperature compensated. Fixed output voltages 1.2V, 1.8V, 2.5V, 2.8V, 3V, 3.3V and 5V and an adjustable version are available in a small 5-pin SOT-23 package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SPX5205M5-L-3-0/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
SPX5205M5-L-3-3/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
SPX5205M5-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
SPX5205M5-L-5-0/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |