Typical Application for SPX2945 400mA, 5V Low-Dropout Voltage Regulator
MaxLinear이 부품 SPX2945 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Cordless Phone
- Portable Computers
- Radio Control System
Description
- Typical Application for SPX2945 400mA, 5V Low-Dropout Voltage Regulator. The SPX2945 is a low power voltage regulator. This device is an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems, and portable computers. The SPX2945 features very low quiescent current (100 uA) and very low dropout voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SPX2945M3-L-3-3/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |