Typical Application for LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micro-power Regulators with Independent Inputs
Analog Devices이 부품 LT3028 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- Direct Digital Synthesis
- Pager
- Power Supplies
- Tracking Applications
- Wireless Modem
Description
- Typical Application for the LT 3028 is a dual, micropower, low noise, low dropout regulator with independent inputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3028EFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
|
LT3028EDHC#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP T/R | 구매 | |
|
|
LT3028EFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3028IFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
|
LT3028IDHC#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP T/R | 구매 | |
|
|
LT3028IDHC | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin DFN EP | 구매 | |
|
|
LT3028EFE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP | 구매 | |
|
|
LT3028IDHC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP Tube | 구매 | |
|
|
LT3028EDHC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin DFN EP Tube | 구매 | |
|
|
LT3028IFE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP | 구매 | |
|
|
LT3028IFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 구매 | |