LT3582, Tiny AMOLED power supply is 0.8mm (max) thin
Analog Devices이 부품 LT3582EUD#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Circuit shows LT3582, Tiny AMOLED power supply is 0.8mm (max) thin. The LT3582 is a highly integrated dual switching regulator that produces positive and negative voltages for AMOLEDs, CCDs, Op-Amps, and general 5V and 12V supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage-5|4.6 V
-
Output Current0.09@-5V|0.1@4.6V A
-
Efficiency78 %
-
TopologyBoost
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3582EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 2.3V to 12.775V/-1.2V to -13.95V 16-Pin QFN EP T/R | 구매 | |
|
|
LT3582EUD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 5V/-5V 16-Pin QFN EP Tube | 구매 | |
|
|
LT3582EUD-12#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 12V/-12V 16-Pin QFN EP T/R | 구매 | |
|
|
LT3582EUD-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 12V/-12V 16-Pin QFN EP Tube | 구매 | |
|
|
LT3582EUD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 5V/-5V 16-Pin QFN EP T/R | 구매 | |
|
|
LT3582EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 2.3V to 12.775V/-1.2V to -13.95V 16-Pin QFN EP Tube | 구매 | |