Typical Application for LT1128 - Ultra Low Noise Precision High Speed Op-Amps
Analog Devices이 부품 LT1128 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Accelerometer
- Amplifiers
- Audio Equipments
- Bridges
- Infrared System
- Low-Noise Applications (LNM)
Description
- Typical Application for LT1128 - Ultra Low Noise Precision High Speed Op-Amps. The LT1028(gain of -1 stable)/LT1128(gain of +1 stable) achieve anewstandardof excellence innoiseperformance with 0.85nV/?Hz 1kHz noise, 1.0nV/?Hz 10Hz noise
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1128CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1128CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1128CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1128CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±22V 8-Pin PDIP N | 구매 | |
|
|
LT1128CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±22V 8-Pin PDIP N Tube | 구매 | |
|
|
LT1128CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±22V 8-Pin SOIC N | 구매 | |
|
|
LT1128ACN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±22V 8-Pin PDIP N Tube | 구매 | |