Typical Application for LT6016 - Dual 3.2MHz, 0.8V/us Low Power, Over-the-Top Precision Op-Amp
Analog Devices이 부품 LT6016 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Current Sensing
- Data Acquisition System
- Portable Instrumentation
- Power Supply Monitoring
- Transmitters
Description
- Typical Application for LT6016 - Dual 3.2MHz, 0.8V/us Low Power, Over-the-Top Precision Op-Amp. The LT6015/LT6016/LT6017 are single/dual/quad rail-torail input operational amplifiers with input offset voltage trimmed to less than 50uV
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6016HMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±25V/50V 8-Pin MSOP T/R | 구매 | |
|
|
LT6016IMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±25V/50V 8-Pin MSOP T/R | 구매 | |
|
|
LT6016MPMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±25V/50V 8-Pin MSOP T/R | 구매 | |
|
|
LT6016MPMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±25V/50V 8-Pin MSOP Tube | 구매 | |
|
|
LT6016HMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±25V/50V 8-Pin MSOP Tube | 구매 | |
|
|
LT6016IMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±25V/50V 8-Pin MSOP Tube | 구매 | |