| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 0.05@5V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 50 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±25 |
| Maximum Input Offset Current (uA) | 0.5@5V |
| Typical Input Bias Current (uA) | 14@5V |
| Maximum Input Bias Current (uA) | 17.5@5V |
| Maximum Supply Current (mA) | 0.67@5V |
| Typical Output Resistance (Ohm) | 0.15 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 0.75@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
| Typical Voltage Gain (dB) | 129.54 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 11.5@5V |
| Minimum PSRR (dB) | 110 |
| Minimum CMRR (dB) | 100 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Typical Gain Bandwidth Product (MHz) | 3.2 |
| Typical Settling Time (ns) | 3500 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |