Typical Application for LT6238 - Rail-to-Rail Output 215MHz, 1.1nV/vHz Op-Amp/SAR ADC Driver
Analog Devices이 부품 LT6238 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Analog-to-Digital Converter
- Low-Noise Applications (LNM)
Description
- Typical Application for LT6238 - Rail-to-Rail Output 215MHz, 1.1nV/vHz Op-Amp/SAR ADC Driver. The LT6236/LT6237/LT6238 are single/dual/quad low noise, rail-to-rail output op amps that feature 1.1nV/?Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6238HGN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N Tube | 구매 | |
|
|
LT6238IGN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N Tube | 구매 | |
|
|
LT6238CGN#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N T/R | 구매 | |
|
|
LT6238IGN#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N T/R | 구매 | |
|
|
LT6238CGN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N Tube | 구매 | |
|
|
LT6238HGN#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N T/R | 구매 | |