Typical Application for ADP197 5V, 3A Logic Controlled High-Side Power Switch
Analog Devices이 부품 ADP197AC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Equipments
- Battery Powered Systems
- Digital Camera
- Portable
- Smart Phone
Description
- Typical Application for ADP197 is a high-side load switch designed for operation between 1.8 V and 5.5 V. This load switch provides power domain isolation, which helps extend battery operation. The device contains a low on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss
최종 제품의 경우
-
Input Voltage1.8 to 5.5 V
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP197ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 3A 12mOhm 6-Pin WLCSP T/R | 구매 | |
|
|
ADP197ACPZN-02-R7 | Analog Devices | Power Switches | Power Switch Hi Side 2-OUT 3A 27mOhm 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP197ACPZN-01-R7 | Analog Devices | Power Switches | Power Switch Hi Side 2-OUT 3A 27mOhm 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP197ACBZ-01-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 3A 12mOhm 6-Pin WLCSP T/R | 구매 | |