Typical Application Circuit with 600kHz, Adjustable Output for ADP2371 High Voltage 800mA, Low Quiescent Current Buck Regulator
Analog Devices이 부품 ADP2371 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Metering
- Battery Powered Equipment
- Medical Instruments
- Point-of-sale Terminals
- Process Instrumentation
- Tablet
- Web Pad
Description
- Typical Application Circuit with 600kHz, Adjustable Output for ADP2371 High Voltage 800mA, Low Quiescent Current Buck Regulator. The ADP2370/ADP2371 are high efficiency, low quiescent current, 800 mA buck (step-down) dc-to-dc converters in small 8-lead, 3 mm × 3 mm LFCSP (QFN) packages. The total solution requires only three tiny external components
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2371ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.8V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP2371ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP2371ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP2371ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R | 구매 | |