Analog DevicesADP197ACBZ-R7Power Switches
Power Switch Hi Side 1-OUT 3A 12mOhm 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.8 | |
| 5.5 | |
| -0.3 to 6.5 | |
| 1.8 to 5.5 | |
| 3(Typ) | |
| 12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.95 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
This high side ADP197ACBZ-R7 power switch by Analog Devices is designed to connect a load to a power supply. This charge controller has single output. This charge controller has an input voltage of 1.8 to 5.5 V. It features 0.012 Ohm switch on resistance. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.