Typical Application for ADM7151 800 mA Ultra Low Noise, High PSRR, RF Linear Regulator
Analog Devices이 부품 ADM7151 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Communications Infrastructure
- Digital-to-Analog Converter
- Distributed Power System
- Electronic Oscillator
- High-Speed Bus Termination
- Noise Sensitive Applications
- Point-to-Point Microwave Backhaul
- Ultrasound System
- Voltage-Controlled Oscillator
Description
- Typical Application for ADM7151 800 mA Ultra Low Noise, High PSRR, RF Linear Regulator. The ADM7151 is a low dropout (LDO) linear regulator that operates from 4.5 V to 16 V and provides up to 800 mA of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADM7151ACPZ-04-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7151ARDZ-04 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADM7151ACPZ-02-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7151ACPZ-02-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7151ACPZ-04-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADM7151ARDZ-02-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADM7151ARDZ-04-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADM7151ARDZ-02 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP Tube | 구매 | |