TPS82740BEVM-617, Evaluation Module for TPS82740B Step-Down Converter
Texas Instruments이 부품 TPS82740B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth
- Energy harvesting
- Wearable Electronics
Description
- TPS82740BEVM-617, Evaluation Module for TPS82740B Step-Down Converter. This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS82740x. The EVM converts a 2.2V to 5.5V input voltage to a regulated output voltage that is set between 1.8V and 2.5V (TPS82740A) or 2.6V to 3.3V (TPS82740B) at up to 200mA. The TPS82740x also includes a load switch and features an ultra-low quiescent current of 360 nA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.2 to 5.5 V
-
Output Voltage1.8|3.3 V
-
Output Current0.2 A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS82740BSIPT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.6V to 3.3V 0.2A 9-Pin uSIP T/R | 구매 | |
|
|
TPS82740BSIPR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.6V to 3.3V 0.2A 9-Pin uSIP T/R | 구매 | |