TPS43340EVM, Evaluation Module for TPS43340 Dual Output Synchronous Buck Controller, a low Iq, high VIN quad power supply
Texas Instruments이 부품 TPS43340QPHP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- Infotainment
- LCD TFT Display
- Navigation System
- Small Engine Control
- System Power Rail
Description
- TPS43340EVM, Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS43340, a low Iq, high VIN quad power supply. The EVM contains one dc/dc converter/controller
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
-
Output Current0.3@3.3V|2.2@1.8V|4.5@3.3V|4.5@5V A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS43340QPHPRQ1 | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 4V to 40V Automotive AEC-Q100 48-Pin HTQFP EP T/R | 구매 | |