LM5642EVAL-KIT/NOPB, Evaluation Board using LM5642 dual channel, current-mode, synchronous buck converter controller
Texas Instruments이 부품 LM5642 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Embedded PC
- Navigation System
- Set-Top Box
- Telecom Power Supply
Description
- LM5642EVAL-KIT/NOPB, Evaluation Board using LM5642 IC is a dual channel, current-mode, synchronous buck converter controller. It can handle input voltages of up to 36V and delivers two independent output voltages from 1.23V up to 90% of input voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 36 V
-
Output Voltage1.8|3.3 V
-
Output Current4@3.3V|5@1.8V A
-
TopologyBuck
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5642MTC/NOPB-880560502 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 226kHz 28-Pin TSSOP Tube | 구매 | |
|
|
LM5642MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 226kHz 28-Pin HTSSOP EP T/R | 구매 | |
|
|
LM5642MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 226kHz 28-Pin TSSOP Tube | 구매 | |
|
|
LM5642MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 226kHz 28-Pin HTSSOP EP Tube | 구매 | |
|
|
LM5642MTC/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 226kHz 28-Pin TSSOP Tube | 구매 | |
|
|
LM5642MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 226kHz 28-Pin HTSSOP EP Tube | 구매 | |
|
|
LM5642MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 226kHz 28-Pin HTSSOP EP T/R | 구매 | |
|
|
LM5642MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 20A/20A 226kHz 28-Pin TSSOP T/R | 구매 | |
|
|
LM5642MTCX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 20A/20A 226kHz 28-Pin TSSOP T/R | 구매 | |