PMP6857, 9 - 15V Input, 3.3V@25A and 5V@25A using the TPS40322
Texas Instruments이 부품 TPS40322RHB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Broadband Access
- Data Storage Devices
- Servers
- Switch/Router Switch Card
- System Power Rail
- Telecom Infrastructure
- Wireless Base Station
Description
- PMP6857 uses the TPS40322 to generate 5V and 3.3V outputs. The supplies are capable of 25A output each. The design also takes advantage of high performance compact MOSFETs (CSD87353) to achieve efficiency over 95% for most of the load range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage3.3|5 V
-
Output Current25@3.3V|25@5V A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CSD87353Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 구매 | |
|
|
TPS40322RHBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 32-Pin VQFN EP T/R | 구매 | |
|
|
TPS40322RHBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 32-Pin VQFN EP T/R | 구매 | |