TMDSSK3358, Evaluation Board for Sitara AM335x ARM Cortex-A8 Processors
Texas Instruments이 부품 AM3358 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Gaming Device
- Industrial Automation HMI
- Medical and Healthcare
- Portable Consumer Electronics
- Printers
Description
- TMDSSK3358, Evaluation Board for the AM335x Starter Kit (EVM-SK) provides a stable and affordable platform to quickly start evaluation of Sitara ARM Cortex-A8 AM335x Processors (AM3358) and accelerate development for smart appliance, industrial and networking applications. It is a low cost development platform based on the ARM Cortex-A8 processor that is integrated with options such as Dual Gigabit Ethernet, DDR3 and LCD touch screen At speeds up to 720 MHZ, the AM335x Starter Kit accelerates designs with a ready-for-production hardware and software platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
피쳐링 부품 (65)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
TLC59108IRGYR | Texas Instruments | LED Drivers | LED Driver 8 Segment 28000uA Supply Current 20-Pin VQFN EP T/R | 구매 | |
|
|
TXS0102DCUTG4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
|
TPS79301DBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC1G07QDBVRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
SN74LVC1G07DCKRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
SN74LVC1G07DCKTE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
SN74LVC1G07DCKTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
TPS61081DRCTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.35A 10-Pin VSON EP T/R | 구매 | |
|
|
TXS0102DCTT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
|
TXS0102DCTTE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
|
TPS79301DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.22V to 5.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |