TIDM-TM4C129XS2E, RTOS-Based Configurable Serial-to-Ethernet Converter on High performance MCUs Reference Design
Texas Instruments이 부품 TM4C1294NCPDT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Energy
- Industrial Automation HMI
- Smart Grid
- Test and Measurement
Description
- TIDM-TM4C129XS2E, RTOS-Based Configurable Serial-to-Ethernet Converter on High Performance MCUs Reference Design. Legacy products may only contain a serial port and accessing such end equipments (EEs) is increasingly becoming a challenge due to the inability to add them to a shared network and access them over long distances (like remote control stations). A Serial-to-Ethernet (S2E) converter provides a simple solution to solve the challenges posed by such EE's. This Design leverages an Ethernet-based TM4C129x (formerly known as Tiva) microcontroller to implement an S2E converter that allows quicker time-to-market and cost savings
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameTiva C
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (40)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NX3225GA-20MHZ-STD-CRA-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
|
NX3225GA_16.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA12.000M STDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-18.432M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-30.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-48.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-12.288M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA-26MHZ-TI | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal unit | 구매 | |
|
|
NX3225GA12.000MSTDCRA1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
|
|
NX3225GA-10.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA_24.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
|
NX3225GA_30.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |