MSP-TS430PW28A, Evaluation Board for the MSP430G2452 Microcontroller 20 and 28-Pin Target Board
Texas Instruments이 부품 MSP430G2452IPW20 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Electrocardiograph Battery Powered
- Measurement Instruments
- Medical and Healthcare
- Military and Aerospace
- Missile Defense
- Portable
Description
- MSP-TS430PW28A, Evaluation Board for the MSP430G2452 Microcontroller 20 and 28-Pin Target Board. The MSP-TS430PW28A is a Standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430F Flash parts in a 20- or 28-pin TSSOP package
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
-
PlatformLaunchPad
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MSP430G2452IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 구매 | |