TIDEP0011, Power Solution for C667x DSP AVS Core (CVDD) with Dynamic Voltage Scaling
Texas Instruments이 부품 TPS54521RHL 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Digital Video Recorder
- Flat Panel Display
- Netbook
- Set-Top Box
Description
- TIDEP0011, Power Solution for C667x DSP AVS Core (CVDD) with Dynamic Voltage Scaling. This reference design aims to supply the AVS core supply (CVDD) in the Keystone Multicore DSPs, mainly the C66x series. The C66x series uses Smart Reflex technology to enable the DSP to control its supply voltage. In order to meet this requirement, this design combines a Synchronous Buck Converter (TPS56121) with the voltage Programmer for POL (LM10011). The LM10011 accepts a 6-bit or 4-bit VCNTL from the DSP and changes the output voltage of the TPS56121 to what the DSP requires. The LM10011 has a high accuracy (1.0%) accuracy allowing additional system margin in the remaining power supply components and distribution. for processors which require specific initial startup voltages the LM10011 can be configured to start up at one of 16 selectable currents
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.97 to 5.5 V
-
TopologyBuck
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS84320RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 구매 | |
|
|
LM10011SDX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 구매 | |
|
|
LM10011SD/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 구매 | |
|
|
TPS54320RHLT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 3A 14-Pin VQFN EP T/R | 구매 | |
|
|
TPS84320RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 구매 | |
|
|
LM10011SDX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 구매 | |
|
|
TLV70433DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS54320RHLR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 3A 14-Pin VQFN EP T/R | 구매 | |
|
|
LM10011SD/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R | 구매 | |
|
|
TLV70433DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |