TIDA-00330, Reinforced Isolated M-LVDS Transceiver Reference Design
Texas Instruments이 부품 SN65MLVD203DR 을 사용하는 참조 설계
이미지
1 / 3
Description
- TIDA-00330, Reinforced Isolated M-LVDS Transceiver Reference Design. This reference design demonstrates the performance of a reinforced, isolated, full-duplex M-LVDS transceiver node using the ISO7842 and SN65MLVD203. A single reinforced digital isolator replaces two basic digital isolators, reducing cost and PCB area
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 구매 | |
|
|
ISO7842DW | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 100Mbps Medical 16-Pin SOIC Tube | 구매 | |
|
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
SN65MLVD203DR | Texas Instruments | LVDS | LVDS Driver/Receiver 200Mbps 0.65V 14-Pin SOIC T/R | 구매 | |