TIDA-00271, ADAS Sensor Interconnect Reference Design Board for Remote Camera and Radar Modules
Texas Instruments이 부품 DS90UB914ATRHSTQ1 을 사용하는 참조 설계
이미지
1 / 13
최종 제품의 경우
- Digital Camera
- Radar System
Description
- TIDA-00271, ADAS Sensor Interconnect Reference Design Board for Remote Camera and Radar Modules. The ADAS Sensor Interconnect Board is intended for applications where remote sensors like cameras, LIDAR or radar modules need to be connected to a central processing ECU. The board supports up to 3 coaxial and 1 LVDS twisted pair data inputs as well as 3 FMC cable and 1 board to board connector as data outputs to a processing ECU. Camera or other sensor modules connected through the coax connector (SMB standard) are powered directly via the coaxial cable (power over coax) from the interconnect board
피쳐링 부품 (27)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62172DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 0.5A 8-Pin WSON EP T/R | 구매 | |
|
|
TS3USB221A-Q1 | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin UQFN T/R Automotive AEC-Q100 | 구매 | |
|
|
TPIC2810DRG4 | Texas Instruments | LED Drivers | LED Driver 1000uA Supply Current 16-Pin SOIC T/R | 구매 | |
|
|
TPS2553DBVT | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | 구매 | |
|
|
DS90UB926QSQ/NOPB | Texas Instruments | LVDS | LVDS Deserializer 2975Mbps Automotive AEC-Q100 60-Pin WQFN EP T/R | 구매 | |
|
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
|
TPS2553DBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | 구매 | |
|
|
TLVH431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS7A6633QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS2553DBVR-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | 구매 | |
|
|
MSP430F2272IRHAT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R | 구매 | |
|
|
TS3USB221AQRSERQ1 | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin UQFN T/R Automotive AEC-Q100 | 구매 | |