PMP9335.2, Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design
Texas Instruments이 부품 TPS84A20RVQT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications Equipment
- Xilinx FPGAs
Description
- PMP9335.2, Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design. The PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.8 V
-
Output Current3.7 A
-
Output Power6.66 W
-
TopologyBuck- Synchronous
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS84320RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 구매 | |
|
|
TPS84A20RVQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 구매 | |