PMP7330, Positive 12V to -12V @ 0.1A Buck-Boost Converter Reference Design
Texas Instruments이 부품 TPS5401DGQ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Industrial
- Medical and Healthcare
Description
- Reference design uses the TPS5401 current mode sync buck controller to generate a -12V/0.1A output from a +12V input voltage. This circuit operates at 750KHz, requires minimal components and achieves excellent efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 13.2 V
-
Output Voltage-12 V
-
Output Current0.1 A
-
Output Power1.2 W
-
TopologyBuck Boost- Inverting
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS5401DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS5401DGQT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS5401DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R | 구매 | |