TPS5401EVM-708 0.5-A, SWIFT Regulator Evaluation Module
Texas Instruments이 부품 TPS5401DGQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Electronic Meter
- Industrial
Description
- TPS5401EVM-708, is a fully assembled and tested circuit for evaluating the TPS5401 Step Down SWIFT Converter. The TPS5401EVM-708 accepts a 7.5V to 35V input and provides a 5V output at 0.5A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 35 V
-
Output Voltage5 V
-
Output Current0 to 0.5 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS5401DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS5401DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS5401DGQT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R | 구매 | |