PMP5665, MR16 LED replacement Reference Design
Texas Instruments이 부품 TPS40211 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- PMP5665, is a MR16 halogen bulb replacement with an regulated output current of 350mA at approx. 18V. The design based on TPs40211 works on 12V AC and 7-20V DC
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 20 V
-
Output Voltage18 V
-
Output Current0.35 A
-
Output Power6.3 W
-
TopologySEPIC- CCM
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40211DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSON EP T/R | 구매 | |
|
|
TPS40211DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS40211DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSON EP T/R | 구매 | |
|
|
TPS40211DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSON EP T/R | 구매 | |
|
|
TPS40211DGQR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS40211DGQG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
|
TPS40211DGQRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R | 구매 | |