PMP8948, Automotive range boost converter drives two strings of LEDs
Texas Instruments이 부품 TPS40211DGQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- LED Lighting
Description
- PMP8948, Automotive range boost converter drives two strings of LEDs. Wide input voltage range boost operates from an input of 9V - 32V and regulates current in two strings of 13 LEDs. Additionally, a second control loop monitors and regulates the input current during drop outs or faults. This low cost design operates at greater than 94% efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 32 V
-
Output Voltage33 V
-
Output Current0.22 A
-
Output Power7.26 W
-
TopologyBoost- Non Sync|Boost- CCM
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
INA169NA/3K | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 60V 5-Pin SOT-23 T/R | 구매 | |
|
|
INA169NA/3K | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 60V 5-Pin SOT-23 T/R | 구매 | |
|
|
INA169NA/250 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 60V 5-Pin SOT-23 T/R | 구매 | |
|
|
INA169NA/250 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 60V 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV272ID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube | 구매 | |
|
|
TPS40211DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |