PMP8943, SEPIC Converter regulates 0.5A in LED String
Texas Instruments이 부품 TPS40211DGQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
- LED Lighting
Description
- PMP8943, SEPIC Converter regulates 0.5A in LED String. Wide input voltage range SEPIC operates from an input of 6V - 36V and regulates the current in a string of 8 LEDs to 0.5A. An external PWM input allows dimming over a wide duty cycle
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage30 V
-
Output Current0.5 A
-
Output Power15 W
-
TopologySEPIC- CCM
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40211DGQR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS40211DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |