MAX7318EVKIT+, Evaluation Kit for MAX7318 SPI Interface
Analog Devices이 부품 MAX7318ATG+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
- Portable Medical Devices
- RAID Controller Card
- Servers
- Test Equipment
Description
- MAX7318EVKIT+, MAX7318 Evaluation Kit provides a proven design to evaluate MAX7318 I2C-compatible 16-bit I/O port expander, with each port configurable as input or push-pull output
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX8511EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX8511EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX7318ATG+ | Analog Devices | GPIO Expanders | I2C Interface 400kHz 5.5V 24-Pin TQFN EP Tube | 구매 | |
|
|
MAX7318ATG+ | Analog Devices | GPIO Expanders | I2C Interface 400kHz 5.5V 24-Pin TQFN EP Tube | 구매 | |