Typical Application for LTC1955 Dual Smart Card Interface with Serial Control
Analog Devices이 부품 LTC1955 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Handheld Electronics
- Mobile/Payment Terminals
- PC Peripherals
- Point-of-sale Terminals
Description
- Typical Application for LTC1955 Dual Smart Card Interface with Serial Control. The LTC1955 provides all necessary supervisory and power control functions for two smart cards, two S.A.M. cards or a combination of S.A.M. and smart cards. It provides a charge pump for battery-powered applications as well as all necessary level shifting circuitry
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1955EUH | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V 32-Pin QFN EP | 구매 | |
|
|
LTC1955EUH#TRPBF | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V T/R 32-Pin QFN EP | 구매 | |
|
|
LTC1955IUH#TRPBF | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V T/R 32-Pin QFN EP | 구매 | |
|
|
LTC1955IUH#PBF | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V Tube 32-Pin QFN EP | 구매 | |
|
|
LTC1955EUH#PBF | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V Tube 32-Pin QFN EP | 구매 | |