Typical Application for LTC1756 Smart Card Interface
Analog Devices이 부품 LTC1756 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Card Reader
- Handheld Electronics
- Mobile/Payment Terminals
Description
- Typical Application for LTC1756 Smart Card Interface. The LTC1756 universal Smart Card interface is fully compliant with ISO 7816-3 and EMV specifications. The part provides the smallest and simplest interface circuits between a host microcontroller and general purpose Smart Cards
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1756EGN#PBF | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V Tube 16-Pin SSOP N | 구매 | |
|
|
LTC1756EGN#TR | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V T/R 16-Pin SSOP N | 구매 | |
|
|
LTC1756EGN | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V 16-Pin SSOP N | 구매 | |
|
|
LTC1756EGN#TRPBF | Analog Devices | Smart Card Interface | Smart Card Interface 3.3V/5V T/R 16-Pin SSOP N | 구매 | |