LT3519EMS-2 Demo Board, 2.2MHz switching frequency LED Driver with Integrated Schottky Diode
Analog Devices이 부품 LT3519EMS-2#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
Description
- Demonstration Circuit is a fully integrated LED driver with 750mA switch current featuring the LT3519-2. The board is optimized to drive an LED string of up to 16V at 150mA in a SEPIC topology
최종 제품의 경우
-
Input Voltage7 to 24 V
-
Output Voltage16 V
-
Output Current0.15 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3519EMS-2#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | 구매 | |