5-LEDs General LED Driver for Industrial
Analog Devices이 부품 LTC3675EUFF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial
- Portable
Description
- Demonstration circuit is a multi output power supply with a Push-Button controller and a dual string LED driver featuring the LTC3675. The LTC3675 has four synchronous buck regulators, a buck-boost regulator, a boost regulator, plus an always-on LDO regulator
최종 제품의 경우
-
Input Voltage2.7 to 5.5 V
-
Output Current0.05 A
-
Number of Derived Elements5
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
LTC3675EUFF-1#PBF | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 44-Pin QFN EP Tube | 구매 | |
|
|
LTC3675EUFF#TRPBF | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 44-Pin QFN EP T/R | 구매 | |
|
|
LTC3675EUFF#PBF | Analog Devices | PMIC Solutions | Single Cell Li-Ion/Polymer Applications 2.7V to 5.5V 44-Pin QFN EP Tube | 구매 | |