LT3519EMS Demo Board, LED Driver with Integrated Schottky Diode
Analog Devices이 부품 LT3519EMS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
Description
- Demonstration Circuit is a fully integrated LED driver with 750mA switch current featuring the LT3519. The board is optimized to drive a 100mA LED string between the input voltage and 38V in a boost topology
최종 제품의 경우
-
Input Voltage6 to 30 V
-
Output Current0.1 A
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3519EMS#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP T/R | 구매 | |
|
|
LT3519EMS#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | 구매 | |