LMZ10504EXTEVAL, Evaluation Board for LMZ10504 Simple Switcher DC to DC PWM switching
Texas Instruments이 부품 LMZ10504EXTTZ 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- LMZ10504EXTEVAL, Evaluation Board can accept an input voltage rail between 2.95V and 5.5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled startup
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage2.5 V
-
Output Current4 A
-
Efficiency96 %
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMZ10504EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 7-Pin TO-PMOD EP T/R | 구매 | |
|
|
LMZ10504EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 20W 7-Pin TO-PMOD EP Tube | 구매 | |
|
|
LMZ10504EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 20W 7-Pin TO-PMOD EP Tube | 구매 | |
|
|
LMZ10504EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 20W 7-Pin TO-PMOD EP T/R | 구매 | |
|
|
LMZ10504EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 20W 7-Pin TO-PMOD EP T/R | 구매 | |
|
|
LMZ10504EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 7-Pin TO-PMOD EP T/R | 구매 | |