DC2289A-B, Demo Board for LTC2368-24, 24-Bit, 1Msps Low Power SAR ADC with Digital Filter
Analog Devices이 부품 LTC2368IMS 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Battery Powered Instrument
- Data Acquisition System
- Industrial Control
- Medical Imaging
- Portable
Description
- DC2289A-B, Demo Board for LTC2368-24, 24-Bit, 1Msps Low Power SAR ADC with Digital Filter. The LTC2368-24 is low power, low noise, high speed, 24-bit SAR ADC with an integrated digital averaging filter that operates from a single 2.5V supply. The following text refers to the LTC2380-24 but applies to both parts, the only difference being that the LTC2380- 24 has fully differential inputs and the LTC2368-24 has pseudo-differential inputs. The DC2289A demonstrates the DC and AC performance of the LTC2380-24 in conjunction with the DC590 or DC2026 QuikEval and DC890 PScope data collection boards. Use the DC590 or DC2026 to demonstrate DC performance such as peak-to-peak noise and DC linearity
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate1M SPS
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 구매 | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-88A T/R | 구매 | |
|
|
LT6203CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP Tube | 구매 | |
|
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Fixed 5V 5mA 8-Pin MSOP Tube | 구매 | |
|
|
LT6202CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
|
PCF8574TS/3,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin SSOP T/R | 구매 | |
|
|
LTC2368IMS-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP T/R | 구매 | |