DC1908A-I, Demo Board featuring LTC2326-16, 16-Bit, 250Ksps, True Bipolar Low Power, Single Supply ADC
Analog Devices이 부품 LTC2326CMS-16 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- ATE IC Tester
- Data Acquisition System
- Industrial Process Measurement and Control
- Industrial Programmable Logic Controllers (PLCs)
- Measurement Instruments
- Portable
Description
- DC1908A-E, Demo Board featuring LTC2327-18, 18-Bit, 500ksps, True Bipolar Low Power, Single Supply ADC. The PScope System is a USB-based product demonstration and data acquisition system for use performance ADCs and signal chain receiver family. PScope allows users to evaluate the SNR, SFDR, THD, as well as other key parameters, quickly and easily
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels1CH
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1469CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Fixed 5V 5mA 8-Pin MSOP Tube | 구매 | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 구매 | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-88A T/R | 구매 | |
|
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
|
LTC2326CMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP T/R | 구매 | |
|
|
LTC2326CMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube | 구매 | |