DC1858A Demo Board using LT1468 low noise, low distortion sine wave generator for testing Analog to Digital Converter
Analog Devices이 부품 LT1468CS8#PBF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
- Mobile Graphic Buffer IC
- Photodiode Sensor
Description
- DC1858A Demo Board is a low noise, low distortion sine wave generator designed to be used in conjunction with Linear Technology 16-bit and 18-bit ADC demo boards. The default oscillator output level is 0.5V to 4.5V. The output frequency is 2kHz. The output level and frequency can be adjusted by changing a few resistors and capacitors. The DC1858A has 5V and 12V outputs
최종 제품의 경우
-
ADC Resolution16 Bit
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1006CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin PDIP N Tube | 구매 | |
|
|
LT1634ACS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 0.01mA 8-Pin SOIC N Tube | 구매 | |
|
|
LT1122CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1468CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |