DC1989A-B, Demo Board featuring LTM4676 75A Three LTM4676, Current Shared
Analog Devices이 부품 LTM4676EY 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Data Storage Devices
- Portable
Description
- DC1989A-B, Demo Board featuring LTM4676 75A Three LTM4676, Current Shared, It is a high efficiency, high-density, module regulator with 4.5V to 16V input range. The output voltage is adjustable from 0.5V to 4V, and it can supply 75A maximum load current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage0.5 to 4 V
-
Output Current75 A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (13)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1129CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | 구매 | |
|
|
LT1803IS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6992CS6-1#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1129CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | 구매 | |
|
|
LT1803IS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 | 구매 | |
|
|
LTC6992CS6-1#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
|
LT1803IS5#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6992CS6-1#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
|
LT1803IS5#TRM | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1803IS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |