DC1989A-C, Demo Board featuring LTM4676 100A Four LTM4676, Current Shared
Analog Devices이 부품 LTM4676EY 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Data Storage Devices
- Portable
Description
- DC1989A-C, Demo Board featuring LTM4676 100A Four LTM4676, Current Shared. It is a high efficiency, high density, module regulator with 4.5V to 16V input range. The output voltage is adjustable from 0.5V to 4V, and it can supply 100A maximum load current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage0.5 to 4 V
-
Output Current100 A
-
Efficiency80.4 %
-
TopologyBuck
피쳐링 부품 (13)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
|
LT1129CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | 구매 | |
|
|
LT1129CS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N | 구매 | |
|
|
LT1803IS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 | 구매 | |
|
|
LT1803IS5#TRM | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1803IS5#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
|
LTC6992CS6-1#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6992CS6-1#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6992CS6-1#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1129CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | 구매 | |
|
|
LT1803IS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |