DC1856A-A, Demo Board for LTM4649EY 3.3V, 10A Step-Down Regulator
Analog Devices이 부품 LTM4649EY 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Networking
- Telecom System
Description
- DC1856A-A, Demonstration Circuit features the LTM4649EY high performance, high efficiency step-down regulator. The LTM4649EY has an operating input voltage range of 4.5V to 16V and is able to provide an output current of up to 10A. The output voltage is pro-grammable from 0.6V to 5V and can be remotely sensed with the internal differential remote sensing amplifier
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1|1.2|1.5|1.8|2.5|3.3 V
-
Output Current10 A
-
Efficiency89 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4649EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 3.3V 10A 68-Pin BGA Tray | 구매 | |