Automotive SENT Interface-Based Thermocouple Temperature Sensor with Cold Junction Compensation Using the ADuC7060/ADuC7061 Precision Analog Microcontroller
Analog Devices이 부품 ADuC7060 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ADuC7060BCPZ32 CAD/Foot Print
- AD8628AUJ-R2 CAD/Foot Print
- AD8628WAUJZ-R7 CAD/Foot Print
- ad8628ar-reel CAD symbol
- ADP7102ARDZ-R7 CAD/Foot Print
- AD8628AUJ-REEL7 CAD/Foot Print
- AD8628AUJZ-REEL7 CAD/Foot Print
- AD8628AR CAD/Foot Print
- AD8628AR-REEL CAD/Foot Print
- AD8628ARTZ-R2 CAD/Foot Print
- AD8628ARZ-REEL CAD/Foot Print
- AD8628ARZ-REEL7 CAD/Foot Print
- ad8628auj-reel CAD symbol
- AD8628WARTZ-RL CAD/Foot Print
- AD8628ART-R2 CAD/Foot Print
- ad8628art-reel7 CAD symbol
- ad8628auj-reel7 CAD symbol
- AD8628WARTZ-R7 CAD/Foot Print
- AD8628WARZ-RL CAD/Foot Print
- ad8628ar CAD symbol
- AD8628ART-R2 Multisim SPICE
- AD8628ARZ CAD/Foot Print
- AD8628AUJ-R2 Multisim SPICE
- AD8628AUJ-REEL CAD/Foot Print
- AD8628AUJZ-R2 CAD/Foot Print
- ad8628art-r2 CAD symbol
- AD8628AUJZ-REEL CAD/Foot Print
- ad8628ar-reel7 CAD symbol
- AD8628AR-REEL7 CAD/Foot Print
- AD8628ARTZ-REEL7 CAD/Foot Print
- ADuC7060BSTZ32 CAD/Foot Print
- ADP7102ACPZ-R7 CAD/Foot Print
- ad8628auj-r2 CAD symbol
- AD8628WARZ-R7 CAD/Foot Print
- AD8628WAUJZ-RL CAD/Foot Print
- AD8628AR-REEL7 Multisim SPICE
- AD8628ART-REEL7 CAD/Foot Print
최종 제품의 경우
- Industrial Control
- Medical and Healthcare
Description
- Application circuit uses the ADuC7060 or the ADuC7061 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuC7060/ADuC7061 integrate dual 24-bit sigma-delta analog-to-digital converters (ADCs), dual programmable current sources, a 14-bit digital-to-analog converter (DAC), and a 1.2V internal reference, as well as an ARM7 core, 32 kB flash, 4 kB SRAM, and various digital peripherals such as UART, timers, serial peripheral interface (SPI), and I2C interfaces
피쳐링 부품 (22)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP7102ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7102ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADP7102ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7102ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7102ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7102ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADP7102ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADP7102ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7102ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7102ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7102ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin SOIC N EP T/R | 구매 | |