EVAL-AD7414/15EB, Evaluation Board for AD7414 SMBus/I2C, 10-Bit Digital Temperature Sensor
Analog Devices이 부품 AD7414ARMZ-0 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- AD7415ARTZ-0REEL CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- ad7414arm-0 ORCAD
- AD7414ARMZ-0REEL7 CAD symbol
- AD7414ARMZ-0REEL7 CAD/Foot Print
- AD7415ARTZ-0500RL7 CAD/Foot Print
- AD7414ARM-0 Multisim SPICE
- AD7415ARTZ-0500RL7 CAD symbol
- AD7415ARTZ-0REEL7 CAD/Foot Print
- ADP3303AR-3.3 Multisim SPICE
- AD7414ARMZ-0REEL CAD symbol
- AD7414ARMZ-0 CAD symbol
- AD7414ARMZ-0 CAD/Foot Print
- AD7414ARMZ-0REEL CAD/Foot Print
- AD7415ARTZ-0REEL7 CAD symbol
최종 제품의 경우
- Cellular Phone
- Hard Disk Drive (HDD)
- Industrial Control
- Office Equipments
- Test Equipment
Description
- EVAL-AD7414/15EB, Evaluation Board for AD7414 SMBus/I2C, 10-Bit Digital Temperature Sensor. The AD7414/AD7415 evaluation board allows the AD7414 digital temperature sensor to be quickly and easily evaluated using a PC. Using the evaluation board and its accompanying software, the AD7414/AD7415 evaluation board can be interfaced to a PC through its USB connection
피쳐링 부품 (33)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC64T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
|
24LC64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
|
24LC64T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
|
24LC64T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
24LC64T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | 구매 | |
|
|
24LC64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
|
24LC64T-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
24LC64T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |