AC/DC MCU Based LED Driver System Application Circuit
Microchip Technology이 부품 PIC12F752 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- AC/DC MCU Based LED Driver System Application Circuit using AC/DC LED Driver System. This solution is implemented using a PIC12F752 and MOSFET drivers
최종 제품의 경우
-
Input Voltage90 to 240 (AC) V
-
Output Voltage20 V
-
Output Current0.375 A
-
Number of Derived Elements3
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC12F752T-I/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
|
PIC12F752-I/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
PIC12F752-E/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
|
PIC12F752-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
PIC12F752-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
|
PIC12F752-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
|
PIC12F752T-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |